
66598-9 | |
|---|---|
DigiKey Part Number | A32012TR-ND - Tape & Reel (TR) A32012CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66598-9 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66598-9 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Pin or Socket Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.64200 | €6.42 |
| 25 | €0.60120 | €15.03 |
| 50 | €0.57240 | €28.62 |
| 100 | €0.54490 | €54.49 |
| 250 | €0.51072 | €127.68 |
| 500 | €0.48632 | €243.16 |
| 1 000 | €0.46311 | €463.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.42836 | €1,713.44 |
| 8 000 | €0.40792 | €3,263.36 |
| 12 000 | €0.39643 | €4,757.16 |
| 20 000 | €0.38241 | €7,648.20 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |






















