


206150-1 | |
|---|---|
DigiKey Part Number | A1306-ND |
Manufacturer | |
Manufacturer Product Number | 206150-1 |
Description | CONN PLG HSG FMALE 37POS INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 206150-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation A |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 37 | Note Contacts Sold Separately |
Shell Size - Insert 23-37 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.10000 | €8.10 |
| 10 | €6.88000 | €68.80 |
| 25 | €6.44880 | €161.22 |
| 50 | €6.14080 | €307.04 |
| 100 | €5.84770 | €584.77 |
| 300 | €5.41180 | €1,623.54 |
| 500 | €5.22034 | €2,610.17 |
| 1 000 | €4.97147 | €4,971.47 |
| Unit Price without VAT: | €8.10000 |
|---|---|
| Unit Price with VAT: | €10.16550 |






















