Housing FFC Housing for Female Contacts Connector Latch Lock 4 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing FFC Housing for Female Contacts Connector Latch Lock 4 Pos 0.100" (2.54mm)
487526-3
487526-3

487526-3

DigiKey Part Number
487526-3-ND
Manufacturer
Manufacturer Product Number
487526-3
Description
CONN FFC RCPT HSG 4POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Latch Lock 4Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
487526-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Latch Lock
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
300 V
Packaging
Bulk
Housing Material
Thermoplastic
Part Status
Active
Operating Temperature
-65°C ~ 105°C
Flat Flex Type
FFC
Material Flammability Rating
UL94 V-0
Connector Type
Housing for Female Contacts
Current Rating (Amps)
1.5 A
Number of Positions
4
Housing Color
Black
Number of Rows
1
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
FFC, FCB Thickness
0.05-0.13mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 269
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.14000€1.14
10€0.96500€9.65
25€0.90400€22.60
50€0.86080€43.04
100€0.81960€81.96
250€0.76832€192.08
500€0.73162€365.81
1 000€0.69669€696.69
3 000€0.64474€1,934.22
Manufacturers Standard Package
Unit Price without VAT:€1.14000
Unit Price with VAT:€1.43070