Housing FFC Housing for Female Contacts Connector Latch Lock 2 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing FFC Housing for Female Contacts Connector Latch Lock 2 Pos 0.100" (2.54mm)
487526-1
487526-1

487526-1

DigiKey Part Number
487526-1-ND
Manufacturer
Manufacturer Product Number
487526-1
Description
CONN FFC RCPT HSG 2POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Latch Lock 2Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
487526-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Latch Lock
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
300 V
Packaging
Bulk
Housing Material
Thermoplastic
Part Status
Active
Operating Temperature
-65°C ~ 105°C
Flat Flex Type
FFC
Material Flammability Rating
UL94 V-0
Connector Type
Housing for Female Contacts
Current Rating (Amps)
1.5 A
Number of Positions
2
Housing Color
Black
Number of Rows
1
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
FFC, FCB Thickness
0.05-0.13mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 207
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.93000€0.93
10€0.79000€7.90
25€0.74040€18.51
50€0.70500€35.25
100€0.67130€67.13
250€0.62924€157.31
500€0.59918€299.59
1 000€0.57057€570.57
3 000€0.52802€1,584.06
Manufacturers Standard Package
Unit Price without VAT:€0.93000
Unit Price with VAT:€1.16715