
42007 | |
|---|---|
DigiKey Part Number | A131095TR-ND - Tape & Reel (TR) A131095CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42007 |
Description | CONN RING CIRC 14-18AWG M5 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42007 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size M5 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Width - Outer Edges 0.342" (8.69mm) | Base Product Number |
Length - Overall 0.784" (19.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13700 | €1.37 |
| 25 | €0.12840 | €3.21 |
| 50 | €0.12220 | €6.11 |
| 100 | €0.11640 | €11.64 |
| 250 | €0.10904 | €27.26 |
| 500 | €0.10386 | €51.93 |
| 1 000 | €0.09889 | €98.89 |
| 2 500 | €0.09269 | €231.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.08974 | €538.44 |
| 12 000 | €0.08546 | €1,025.52 |
| 18 000 | €0.08305 | €1,494.90 |
| 30 000 | €0.08011 | €2,403.30 |
| 42 000 | €0.07823 | €3,285.66 |
| 60 000 | €0.07629 | €4,577.40 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |









