
160134-2 | |
|---|---|
DigiKey Part Number | 17-160134-2TR-ND - Tape & Reel (TR) 17-160134-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160134-2 |
Description | CONN RING CIRC 10-12AWG M5 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160134-2 Models |
Category | Length - Overall 0.945" (24.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Wire Gauge 10-12 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M5 Stud | Contact Material Brass |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.150" ~ 0.209" (3.81mm ~ 5.31mm) |
Width - Outer Edges 0.354" (9.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.36000 | €3.60 |
| 25 | €0.33800 | €8.45 |
| 50 | €0.32180 | €16.09 |
| 100 | €0.30640 | €30.64 |
| 250 | €0.28716 | €71.79 |
| 500 | €0.27342 | €136.71 |
| 1 000 | €0.26036 | €260.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | €0.25365 | €558.03 |
| 4 400 | €0.24154 | €1,062.78 |
| 6 600 | €0.23473 | €1,549.22 |
| 11 000 | €0.22643 | €2,490.73 |
| 15 400 | €0.22112 | €3,405.25 |
| 22 000 | €0.21563 | €4,743.86 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |






