
41450 | |
|---|---|
DigiKey Part Number | A24737TR-ND - Tape & Reel (TR) A24737CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41450 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41450 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.770" (19.56mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-14 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61227-1 | TE Connectivity AMP Connectors | 2 806 | A24737-ND | €0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13900 | €1.39 |
| 25 | €0.13000 | €3.25 |
| 50 | €0.12360 | €6.18 |
| 100 | €0.11770 | €11.77 |
| 250 | €0.11036 | €27.59 |
| 500 | €0.10506 | €52.53 |
| 1 000 | €0.10003 | €100.03 |
| 2 500 | €0.09376 | €234.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | €0.08823 | €794.07 |
| 18 000 | €0.08401 | €1,512.18 |
| 27 000 | €0.08165 | €2,204.55 |
| 45 000 | €0.07876 | €3,544.20 |
| 63 000 | €0.07691 | €4,845.33 |
| 90 000 | €0.07500 | €6,750.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |






















