
170823-4 | |
|---|---|
DigiKey Part Number | A106978-ND |
Manufacturer | |
Manufacturer Product Number | 170823-4 |
Description | CONN RCPT SLEEVE 0.25 1POS CLEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 170823-4 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Clear |
Style Sleeve | Material Vinyl Chloride |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21800 | €2.18 |
| 25 | €0.20480 | €5.12 |
| 50 | €0.19460 | €9.73 |
| 100 | €0.18540 | €18.54 |
| 250 | €0.17376 | €43.44 |
| 500 | €0.16544 | €82.72 |
| 1 000 | €0.15753 | €157.53 |
| 3 000 | €0.14577 | €437.31 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |




















