



281839-4 | |
|---|---|
DigiKey Part Number | A106436-ND |
Manufacturer | |
Manufacturer Product Number | 281839-4 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 281839-4 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.43200 | €4.32 |
| 25 | €0.40440 | €10.11 |
| 50 | €0.38500 | €19.25 |
| 100 | €0.36660 | €36.66 |
| 250 | €0.34352 | €85.88 |
| 500 | €0.32712 | €163.56 |
| 1 000 | €0.31150 | €311.50 |
| 3 000 | €0.28825 | €864.75 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |









