



281838-5 | |
|---|---|
DigiKey Part Number | A106434-ND |
Manufacturer | |
Manufacturer Product Number | 281838-5 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 281838-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Blue |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.55300 | €5.53 |
| 25 | €0.51800 | €12.95 |
| 50 | €0.49340 | €24.67 |
| 100 | €0.46980 | €46.98 |
| 250 | €0.44040 | €110.10 |
| 500 | €0.41934 | €209.67 |
| 1 000 | €0.39931 | €399.31 |
| 2 500 | €0.37430 | €935.75 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |












