Parametric Equivalent
Parametric Equivalent





177898-1 | |
|---|---|
DigiKey Part Number | A112792-ND |
Manufacturer | |
Manufacturer Product Number | 177898-1 |
Description | CONN PLUG HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177898-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1123722-2 | TE Connectivity AMP Connectors | 40 857 | A30501-ND | €0.11000 | Parametric Equivalent |
| 176271-1 | TE Connectivity AMP Connectors | 13 392 | 176271-1-ND | €0.16000 | Parametric Equivalent |
| 176271-2 | TE Connectivity AMP Connectors | 0 | 176271-2-ND | €0.07817 | Parametric Equivalent |
| 176271-4 | TE Connectivity AMP Connectors | 0 | A116544-ND | €0.10366 | Parametric Equivalent |
| 176271-6 | TE Connectivity AMP Connectors | 0 | 176271-6-ND | €0.07509 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.34800 | €3.48 |
| 25 | €0.32600 | €8.15 |
| 50 | €0.31040 | €15.52 |
| 100 | €0.29560 | €29.56 |
| 250 | €0.27708 | €69.27 |
| 600 | €0.26045 | €156.27 |
| 1 200 | €0.24801 | €297.61 |
| 3 000 | €0.23247 | €697.41 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |





















