Parametric Equivalent
Parametric Equivalent

176271-2 | |
|---|---|
DigiKey Part Number | 176271-2-ND |
Manufacturer | |
Manufacturer Product Number | 176271-2 |
Description | CONN PLUG HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176271-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1123722-2 | TE Connectivity AMP Connectors | 40 857 | A30501-ND | €0.11000 | Parametric Equivalent |
| 176271-1 | TE Connectivity AMP Connectors | 13 392 | 176271-1-ND | €0.16000 | Parametric Equivalent |
| 176271-4 | TE Connectivity AMP Connectors | 0 | A116544-ND | €0.10366 | Parametric Equivalent |
| 176271-6 | TE Connectivity AMP Connectors | 0 | 176271-6-ND | €0.07509 | Parametric Equivalent |
| 176271-9 | TE Connectivity AMP Connectors | 0 | 176271-9-ND | €0.10637 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | €0.07817 | €1,094.38 |
| Unit Price without VAT: | €0.07817 |
|---|---|
| Unit Price with VAT: | €0.09810 |














