
170340-3 | |
|---|---|
DigiKey Part Number | A101720TR-ND - Tape & Reel (TR) A101720CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170340-3 |
Description | CONN QC TAB 14-20AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170340-3 Models |
Category | Length - Overall 0.957" (24.30mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.083" ~ 0.134" (2.11mm ~ 3.40mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.543" (13.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170030-2 | TE Connectivity AMP Connectors | 4 879 | A111031CT-ND | €0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15700 | €1.57 |
| 25 | €0.14720 | €3.68 |
| 50 | €0.14020 | €7.01 |
| 100 | €0.13350 | €13.35 |
| 250 | €0.12512 | €31.28 |
| 500 | €0.11912 | €59.56 |
| 1 000 | €0.11344 | €113.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.10594 | €423.76 |
| 8 000 | €0.10088 | €807.04 |
| 12 000 | €0.09803 | €1,176.36 |
| 20 000 | €0.09456 | €1,891.20 |
| 28 000 | €0.09235 | €2,585.80 |
| 40 000 | €0.09005 | €3,602.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |






















