
170032-5 | |
|---|---|
DigiKey Part Number | A100888TR-ND - Tape & Reel (TR) A100888CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170032-5 |
Description | CONN QC RCPT 14-20AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170032-5 Models |
Category | Length - Overall 0.756" (19.20mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.085" ~ 0.135" (2.16mm ~ 3.43mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.307" (7.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170030-2 | TE Connectivity AMP Connectors | 4 879 | A111031CT-ND | €0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.11000 | €1.10 |
| 25 | €0.10320 | €2.58 |
| 50 | €0.09800 | €4.90 |
| 100 | €0.09340 | €9.34 |
| 250 | €0.08756 | €21.89 |
| 500 | €0.08338 | €41.69 |
| 1 000 | €0.07939 | €79.39 |
| 2 500 | €0.07441 | €186.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.07205 | €432.30 |
| 12 000 | €0.06861 | €823.32 |
| 18 000 | €0.06667 | €1,200.06 |
| 30 000 | €0.06431 | €1,929.30 |
| 42 000 | €0.06280 | €2,637.60 |
| 60 000 | €0.06124 | €3,674.40 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |























