
166052-1 | |
|---|---|
DigiKey Part Number | A99331TR-ND - Tape & Reel (TR) A99331CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 166052-1 |
Description | CONN D-SUB SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 166052-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Termination Finish Tin |
Type Signal | Contact Size 20 DF |
Contact Type Female Socket | Features Insulation Support |
Contact Form Stamped | Base Product Number |
Wire Gauge 24-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-166052-1 | TE Connectivity AMP Connectors | 1 261 | A105059CT-ND | €1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.44800 | €4.48 |
| 25 | €0.41960 | €10.49 |
| 50 | €0.39940 | €19.97 |
| 100 | €0.38040 | €38.04 |
| 250 | €0.35652 | €89.13 |
| 500 | €0.33950 | €169.75 |
| 1 000 | €0.32328 | €323.28 |
| 2 500 | €0.30303 | €757.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | €0.19089 | €2,386.12 |
| 25 000 | €0.18179 | €4,544.75 |
| 37 500 | €0.17667 | €6,625.12 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.66515 |

























