4 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
1-178128-4
1-178128-4

1-178128-4

DigiKey Part Number
A29361-ND
Manufacturer
Manufacturer Product Number
1-178128-4
Description
CONN RCPT HSG 4POS 5.08MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1-178128-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.200" (5.08mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1376524Phoenix Contact43277-1376524-ND€0.59000Similar
In-Stock: 40 427
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.81000€0.81
10€0.68600€6.86
25€0.64320€16.08
50€0.61240€30.62
100€0.58310€58.31
250€0.54656€136.64
500€0.52046€260.23
1 000€0.49560€495.60
2 500€0.46458€1,161.45
Manufacturers Standard Package
Unit Price without VAT:€0.81000
Unit Price with VAT:€1.01655