



1-178128-2 | |
|---|---|
DigiKey Part Number | A29357-ND |
Manufacturer | |
Manufacturer Product Number | 1-178128-2 |
Description | CONN RCPT HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178128-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.54600 | €5.46 |
| 25 | €0.51160 | €12.79 |
| 50 | €0.48700 | €24.35 |
| 100 | €0.46370 | €46.37 |
| 250 | €0.43464 | €108.66 |
| 500 | €0.41386 | €206.93 |
| 1 000 | €0.39409 | €394.09 |
| 2 500 | €0.36942 | €923.55 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |
























