


BC817-25 RFG | |
|---|---|
DigiKey Part Number | 1801-BC817-25RFGTR-ND - Tape & Reel (TR) 1801-BC817-25RFGCT-ND - Cut Tape (CT) 1801-BC817-25RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25 RFG |
Description | TRANS NPN 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25 RFG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD1484KT146Q | Rohm Semiconductor | 7 310 | 2SD1484KT146QCT-ND | €0.37000 | Similar |
| 2SD1484KT146R | Rohm Semiconductor | 4 326 | 2SD1484KT146RCT-ND | €0.37000 | Similar |
| BC817-16,235 | Nexperia USA Inc. | 45 180 | 1727-6183-1-ND | €0.12000 | Similar |
| BCX19T116 | Rohm Semiconductor | 4 629 | BCX19T116CT-ND | €0.56000 | Similar |
| ABC817-25-HF | Comchip Technology | 3 000 | 641-ABC817-25-HFCT-ND | €0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11400 | €1.14 |
| 100 | €0.07050 | €7.05 |
| 500 | €0.05148 | €25.74 |
| 1 000 | €0.04531 | €45.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03742 | €112.26 |
| 6 000 | €0.03344 | €200.64 |
| 9 000 | €0.03141 | €282.69 |
| 15 000 | €0.02912 | €436.80 |
| 21 000 | €0.02776 | €582.96 |
| 30 000 | €0.02645 | €793.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |










