
INA180B2QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA180B2QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA180B2QDBVRQ1CT-ND - Cut Tape (CT) 296-INA180B2QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180B2QDBVRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180B2QDBVRQ1 Models |
Category | Current - Supply 197µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 210 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 80 µA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.37000 | €3.70 |
| 25 | €0.33120 | €8.28 |
| 100 | €0.28890 | €28.89 |
| 250 | €0.26864 | €67.16 |
| 500 | €0.25644 | €128.22 |
| 1 000 | €0.24642 | €246.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.23403 | €702.09 |
| 6 000 | €0.22797 | €1,367.82 |
| 9 000 | €0.22493 | €2,024.37 |
| 15 000 | €0.22156 | €3,323.40 |
| 21 000 | €0.21960 | €4,611.60 |
| 30 000 | €0.21771 | €6,531.30 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.66515 |











