
RG1608N-151-W-T1 | |
|---|---|
DigiKey Part Number | RG16N150WTR-ND - Tape & Reel (TR) RG16N150WCT-ND - Cut Tape (CT) RG16N150WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-151-W-T1 |
Description | RES SMD 150 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-151-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.40700 | €4.07 |
| 25 | €0.37760 | €9.44 |
| 50 | €0.35660 | €17.83 |
| 100 | €0.33740 | €33.74 |
| 250 | €0.31444 | €78.61 |
| 500 | €0.29890 | €149.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.26857 | €268.57 |
| 2 000 | €0.26012 | €520.24 |
| 3 000 | €0.25767 | €773.01 |
| 5 000 | €0.25507 | €1,275.35 |
| 25 000 | €0.25477 | €6,369.25 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |


