
RG1608NW-KIT | |
|---|---|
DigiKey Part Number | SSM1608NW-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RG1608NW-KIT |
Description | RES KIT 47-270K 1/10W 3640PCS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 47 ~ 270k Ohm ±0.05% 1/10W Surface Mount 3640 Pieces (91 Values - 40 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/10W |
Manufacturer Susumu | Tolerance ±0.05% |
Series | Features Automotive AEC-Q200 |
Packaging Box | Quantity 3640 Pieces (91 Values - 40 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 47 ~ 270k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €628.21000 | €628.21 |
| Unit Price without VAT: | €628.21000 |
|---|---|
| Unit Price with VAT: | €788.40355 |
| Part Number | Description | Quantity |
|---|---|---|
| RG1608N-103-W-T1 | RES SMD 10K OHM 0.05% 1/10W 0603 | 40 |
| RG1608N-102-W-T1 | RES SMD 1K OHM 0.05% 1/10W 0603 | 40 |
| RG1608N-101-W-T1 | RES SMD 100 OHM 0.05% 1/10W 0603 | 40 |
| RG1608N-104-W-T1 | RES SMD 100KOHM 0.05% 1/10W 0603 | 40 |
| RG1608N-222-W-T1 | RES SMD 2.2KOHM 0.05% 1/10W 0603 | 40 |

