



SSC02SYAN | |
|---|---|
DigiKey Part Number | S9002-ND |
Manufacturer | |
Manufacturer Product Number | SSC02SYAN |
Description | CONN JUMPER SHORTING GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Sullins Connector Solutions | Contact Finish Thickness 10.0µin (0.25µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female Sockets | Voltage Rating 250VAC |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A per Contact |
Pitch 0.100" (2.54mm) | Base Product Number |
Height 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.09240 | €2.31 |
| 50 | €0.08800 | €4.40 |
| 100 | €0.08380 | €8.38 |
| 250 | €0.07852 | €19.63 |
| 500 | €0.07478 | €37.39 |
| 1 000 | €0.07120 | €71.20 |
| 3 000 | €0.06588 | €197.64 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |











