TSV612ID is Obsolete and no longer manufactured.
cms-subs-available:

Similar


Analog Devices Inc.
cms-in-stock: 198
Unit Price: €5.17000
Datasheet

Similar


Analog Devices Inc.
cms-in-stock: 1 410
Unit Price: €5.01000
Datasheet

Similar


Analog Devices Inc.
cms-in-stock: 0
Unit Price: €2.82423
Datasheet

Similar


Analog Devices Inc.
cms-in-stock: 272
Unit Price: €2.47000
Datasheet

Similar


Analog Devices Inc.
cms-in-stock: 5 003
Unit Price: €2.47000
Datasheet

Similar


Analog Devices Inc.
cms-in-stock: 276
Unit Price: €2.47000
Datasheet

Similar


Analog Devices Inc.
cms-in-stock: 573
Unit Price: €1.44000
Datasheet

Similar


Analog Devices Inc.
cms-in-stock: 2 343
Unit Price: €1.40000
Datasheet

Similar


Analog Devices Inc.
cms-in-stock: 823
Unit Price: €1.40000
Datasheet

Similar


Analog Devices Inc.
cms-in-stock: 546
Unit Price: €3.00000
Datasheet

Similar


Analog Devices Inc.
cms-in-stock: 0
Unit Price: €1.61468
Datasheet

Similar


Renesas Electronics Corporation
cms-in-stock: 7
Unit Price: €0.67000
Datasheet

Similar


Renesas Electronics Corporation
cms-in-stock: 0
Unit Price: €0.27592
Datasheet

Similar


Renesas Electronics Corporation
cms-in-stock: 1 702
Unit Price: €1.39000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
cms-photo-disclaimer

TSV612ID

cms-digikey-product-number
TSV612ID-ND
cms-manufacturer
cms-manufacturer-product-number
TSV612ID
cms-description
IC CMOS 2 CIRCUIT 8SOIC
cms-customer-reference
cms-detailed-description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.04V/µs
Gain Bandwidth Product
120 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
4 mV
Current - Supply
10.5µA
Current - Output / Channel
63 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0-or-ph1