
AD8062ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8062ARZ-R7TR-ND - Tape & Reel (TR) 505-AD8062ARZ-R7CT-ND - Cut Tape (CT) 505-AD8062ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8062ARZ-R7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8062ARZ-R7 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.8mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 8 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 650V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 320 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3.5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.17000 | €5.17 |
| 10 | €3.95700 | €39.57 |
| 25 | €3.65520 | €91.38 |
| 100 | €3.32360 | €332.36 |
| 250 | €3.19884 | €799.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.99177 | €2,991.77 |
| 2 000 | €2.92720 | €5,854.40 |
| Unit Price without VAT: | €5.17000 |
|---|---|
| Unit Price with VAT: | €6.48835 |










