STW31N65M5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 360
Unit Price: €7.81000
Datasheet

Similar


onsemi
In Stock: 262
Unit Price: €6.99000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: €2.77004
Datasheet

Similar


Infineon Technologies
In Stock: 13
Unit Price: €4.20000
Datasheet

Similar


Infineon Technologies
In Stock: 270
Unit Price: €4.93000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: €6.52000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 62
Unit Price: €4.78000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: €2.74388
Datasheet

Similar


IXYS
In Stock: 5 050
Unit Price: €7.03000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €3.93667

Similar


IXYS
In Stock: 0
Unit Price: €3.60643

Similar


IXYS
In Stock: 560
Unit Price: €12.15000
Datasheet
N-Channel 650 V 22A (Tc) 150W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 22A (Tc) 150W (Tc) Through Hole TO-247-3
TO-247-3

STW31N65M5

DigiKey Part Number
497-STW31N65M5-ND
Manufacturer
Manufacturer Product Number
STW31N65M5
Description
MOSFET N-CH 650V 22A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 22A (Tc) 150W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW31N65M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
816 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
148mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCH110N65F-F155onsemi360FCH110N65F-F155-ND€7.81000Similar
FCH150N65F-F155onsemi262FCH150N65F-F155-ND€6.99000Similar
FCH22N60Nonsemi0FCH22N60N-ND€0.00000Similar
IPW60R125CPFKSA1Infineon Technologies0448-IPW60R125CPFKSA1-ND€2.77004Similar
IPW60R160C6FKSA1Infineon Technologies13IPW60R160C6FKSA1-ND€4.20000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€4.49000€4.49
30€2.50500€75.15
120€2.06867€248.24
510€1.74867€891.82
1 020€1.63188€1,664.52
2 010€1.53566€3,086.68
5 010€1.52727€7,651.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.49000
Unit Price with VAT:€5.63495