
FCH150N65F-F155 | |
|---|---|
DigiKey Part Number | FCH150N65F-F155-ND |
Manufacturer | |
Manufacturer Product Number | FCH150N65F-F155 |
Description | MOSFET N-CH 650V 24A TO247 |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 298W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCH150N65F-F155 Models |
Category | Vgs(th) (Max) @ Id 5V @ 2.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 94 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3737 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 298W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTHL110N65S3F | onsemi | 668 | NTHL110N65S3FOS-ND | €7.63000 | MFR Recommended |
| IPW60R165CPFKSA1 | Infineon Technologies | 270 | IPW60R165CPFKSA1-ND | €4.93000 | Similar |
| SCT3120ALGC11 | Rohm Semiconductor | 282 | SCT3120ALGC11-ND | €9.05000 | Similar |
| SIHG24N65E-E3 | Vishay Siliconix | 0 | SIHG24N65E-E3-ND | €2.87946 | Similar |
| STW24N60M2 | STMicroelectronics | 601 | 497-13594-5-ND | €3.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.99000 | €6.99 |
| 30 | €4.05300 | €121.59 |
| 120 | €3.40700 | €408.84 |
| Unit Price without VAT: | €6.99000 |
|---|---|
| Unit Price with VAT: | €8.77245 |

