Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SM6T24CAY | |
|---|---|
DigiKey Part Number | 497-10936-2-ND - Tape & Reel (TR) 497-10936-1-ND - Cut Tape (CT) 497-10936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T24CAY |
Description | TVS DIODE 20.5VWM 33.2VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T24CAY Models |
Category | Current - Peak Pulse (10/1000µs) 18A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T24CA | STMicroelectronics | 6 652 | 497-7434-1-ND | €0.59000 | Direct |
| TPSMB24CA | Littelfuse Inc. | 3 040 | F6317CT-ND | €0.75000 | Direct |
| 1.0SMB24CA/TR13 | YAGEO | 3 000 | 13-1.0SMB24CA/TR13CT-ND | €0.31000 | Similar |
| 1.0SMB24CA/TR7 | YAGEO | 0 | 13-1.0SMB24CA/TR7TR-ND | €0.09066 | Similar |
| 1KSMB24CA | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB24CATR-ND | €0.17184 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.02300 | €10.23 |
| 100 | €0.68650 | €68.65 |
| 500 | €0.54208 | €271.04 |
| 1 000 | €0.49560 | €495.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.44530 | €1,113.25 |
| 5 000 | €0.41422 | €2,071.10 |
| 7 500 | €0.39839 | €2,987.93 |
| 12 500 | €0.38061 | €4,757.62 |
| 17 500 | €0.37279 | €6,523.82 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €2.02055 |










