
SM6T24CA | |
|---|---|
DigiKey Part Number | 497-7434-2-ND - Tape & Reel (TR) 497-7434-1-ND - Cut Tape (CT) 497-7434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T24CA |
Description | TVS DIODE 20.5VWM 33.2VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T24CA Models |
Category | Current - Peak Pulse (10/1000µs) 18A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB24CA | Bourns Inc. | 15 664 | P6SMB24CABBCT-ND | €0.52000 | Similar |
| SM6T24CA-E3/52 | Vishay General Semiconductor - Diodes Division | 2 602 | SM6T24CA-E3/52GICT-ND | €0.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36500 | €3.65 |
| 100 | €0.23370 | €23.37 |
| 500 | €0.17704 | €88.52 |
| 1 000 | €0.15873 | €158.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.13888 | €347.20 |
| 5 000 | €0.12660 | €633.00 |
| 7 500 | €0.12034 | €902.55 |
| 12 500 | €0.11331 | €1,416.38 |
| 17 500 | €0.10914 | €1,909.95 |
| 25 000 | €0.10509 | €2,627.25 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |


