
SM15T30A | |
|---|---|
DigiKey Part Number | 497-7870-2-ND - Tape & Reel (TR) 497-7870-1-ND - Cut Tape (CT) 497-7870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T30A |
Description | TVS DIODE 25.6VWM 53.5VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 187A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T30A Models |
Category | Current - Peak Pulse (10/1000µs) 187A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC30A | Littelfuse Inc. | 1 757 | 1.5SMC30ACT-ND | €0.85000 | Direct |
| 1.5SMC30A | Bourns Inc. | 22 173 | 118-1.5SMC30ACT-ND | €0.79000 | Direct |
| 1.5SMC30A-E3/57T | Vishay General Semiconductor - Diodes Division | 1 356 | 1.5SMC30A-E3/57TGICT-ND | €0.87000 | Similar |
| 1.5SMC30A/TR7 | YAGEO | 500 | 13-1.5SMC30A/TR7CT-ND | €0.59000 | Similar |
| 1.5SMCJ26A | Diotec Semiconductor | 2 720 | 4878-1.5SMCJ26ACT-ND | €0.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 10 | €0.85200 | €8.52 |
| 100 | €0.56680 | €56.68 |
| 500 | €0.44404 | €222.02 |
| 1 000 | €0.40454 | €404.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.36128 | €903.20 |
| 5 000 | €0.33489 | €1,674.45 |
| 7 500 | €0.32144 | €2,410.80 |
| 12 500 | €0.30633 | €3,829.12 |
| 17 500 | €0.29739 | €5,204.32 |
| 25 000 | €0.29141 | €7,285.25 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.69425 |

