
1.5SMC30A | |
|---|---|
DigiKey Part Number | 1.5SMC30ATR-ND - Tape & Reel (TR) 1.5SMC30ACT-ND - Cut Tape (CT) 1.5SMC30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30A |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC30A Models |
Category | Current - Peak Pulse (10/1000µs) 36.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T30A | STMicroelectronics | 1 409 | 497-7870-1-ND | €1.35000 | Direct |
| 1.5SMC30A/TR7 | YAGEO | 500 | 13-1.5SMC30A/TR7CT-ND | €0.59000 | Similar |
| SMCJ26A | Taiwan Semiconductor Corporation | 3 646 | SMCJ26AFSCT-ND | €0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.55000 | €5.50 |
| 100 | €0.35780 | €35.78 |
| 500 | €0.27532 | €137.66 |
| 1 000 | €0.24873 | €248.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.17911 | €537.33 |
| 6 000 | €0.16493 | €989.58 |
| 9 000 | €0.16106 | €1,449.54 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.10440 |










