
LNBTVS4-304S | |
|---|---|
DigiKey Part Number | 497-12495-2-ND - Tape & Reel (TR) 497-12495-1-ND - Cut Tape (CT) 497-12495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNBTVS4-304S |
Description | TVS DIODE 28VWM 45VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 334A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | LNBTVS4-304S Models |
Category | Current - Peak Pulse (10/1000µs) 334A (8/20µs) |
Mfr | Power - Peak Pulse 22500W (22.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 30V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC30A | Littelfuse Inc. | 1 757 | 1.5SMC30ACT-ND | €0.85000 | Direct |
| 1SMC28A TR13 TIN/LEAD | Central Semiconductor Corp | 248 | 1514-1SMC28ATR13TIN/LEADCT-ND | €1.29000 | Similar |
| 3.0SMC28A | Littelfuse Inc. | 2 | 18-3.0SMC28ACT-ND | €0.85000 | Similar |
| 3.0SMCJ28A-13 | Diodes Incorporated | 5 664 | 3.0SMCJ28ADICT-ND | €1.10000 | Similar |
| 5.0SMDJ28A | Bourns Inc. | 5 737 | 5.0SMDJ28ABBCT-ND | €2.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.40000 | €2.40 |
| 10 | €1.54300 | €15.43 |
| 100 | €1.05790 | €105.79 |
| 500 | €0.85030 | €425.15 |
| 1 000 | €0.78671 | €786.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.71136 | €1,778.40 |
| 5 000 | €0.66677 | €3,333.85 |
| 7 500 | €0.64406 | €4,830.45 |
| 12 500 | €0.64274 | €8,034.25 |
| Unit Price without VAT: | €2.40000 |
|---|---|
| Unit Price with VAT: | €3.01200 |



