


L78M09CDT-TR | |
|---|---|
DigiKey Part Number | 497-1208-2-ND - Tape & Reel (TR) 497-1208-1-ND - Cut Tape (CT) 497-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M09CDT-TR |
Description | IC REG LINEAR 9V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M09CDT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 56dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.35100 | €3.51 |
| 25 | €0.31360 | €7.84 |
| 100 | €0.27350 | €27.35 |
| 250 | €0.25424 | €63.56 |
| 500 | €0.24260 | €121.30 |
| 1 000 | €0.23302 | €233.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.22290 | €557.25 |
| 5 000 | €0.21681 | €1,084.05 |
| 7 500 | €0.21376 | €1,603.20 |
| 12 500 | €0.21038 | €2,629.75 |
| 17 500 | €0.20841 | €3,647.18 |
| 25 000 | €0.20651 | €5,162.75 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.62750 |



