


MC78M09CDTRKG | |
|---|---|
DigiKey Part Number | MC78M09CDTRKGOSTR-ND - Tape & Reel (TR) MC78M09CDTRKGOSCT-ND - Cut Tape (CT) MC78M09CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M09CDTRKG |
Description | IC REG LINEAR 9V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M09CDTRKG Models |
Category | Current - Output |
Mfr | PSRR 80dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature 0°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Number of Regulators 1 | Supplier Device Package DPAK |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.25700 | €2.57 |
| 25 | €0.22840 | €5.71 |
| 100 | €0.19790 | €19.79 |
| 250 | €0.18328 | €45.82 |
| 500 | €0.17444 | €87.22 |
| 1 000 | €0.16717 | €167.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.15486 | €387.15 |
| 5 000 | €0.15037 | €751.85 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |


