MFR Recommended

HDMI2C1-14HDS | |
|---|---|
DigiKey Part Number | 497-15290-2-ND - Tape & Reel (TR) 497-15290-1-ND - Cut Tape (CT) 497-15290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDMI2C1-14HDS |
Description | IC VIDEO SGNL COND 24QFN |
Customer Reference | |
Detailed Description | Video Signal Conditioner IC I2C HDMI 2.0 24-QFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | HDMI2C1-14HDS Models |
Category | Control Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.62V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-VFQFN Exposed Pad |
Function Signal Conditioner | Supplier Device Package 24-QFN (4x4) |
Applications Consumer Video | Base Product Number |
Standards HDMI 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMI2C1-6C1 | STMicroelectronics | 0 | 497-15291-1-ND | €1.78000 | MFR Recommended |





