47 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2JA47K0

DigiKey Part Number
738-RSF2JA47K0CT-ND - Cut Tape (CT)
738-RSF2JA47K0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSF2JA47K0
Description
RES 47K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JA47K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF2JT47K0Stackpole Electronics Inc8 089RSMF2JT47K0CT-ND€0.15000Similar
RSF2JT47K0Stackpole Electronics Inc1 612RSF2JT47K0CT-ND€0.17000Parametric Equivalent
In-Stock: 571
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.11000€1.10
25€0.09240€2.31
50€0.08160€4.08
100€0.07220€7.22
250€0.06200€15.50
500€0.05560€27.80
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.05015€50.15
2 000€0.04552€91.04
3 000€0.04314€129.42
5 000€0.04044€202.20
7 000€0.03883€271.81
10 000€0.03726€372.60
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.21335