


RSF2JT47K0 | |
|---|---|
DigiKey Part Number | RSF2JT47K0TR-ND - Tape & Reel (TR) RSF2JT47K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JT47K0 |
Description | RES 47K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JT47K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.11000 | €1.10 |
| 25 | €0.09240 | €2.31 |
| 50 | €0.08160 | €4.08 |
| 100 | €0.07220 | €7.22 |
| 250 | €0.06200 | €15.50 |
| 500 | €0.05560 | €27.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.05015 | €50.15 |
| 2 000 | €0.04552 | €91.04 |
| 3 000 | €0.04314 | €129.42 |
| 5 000 | €0.04044 | €202.20 |
| 7 000 | €0.03883 | €271.81 |
| 10 000 | €0.03726 | €372.60 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

