Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14BBE100R | |
|---|---|
DigiKey Part Number | 738-RNF14BBE100R-ND |
Manufacturer | |
Manufacturer Product Number | RNF14BBE100R |
Description | RES 100 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BBE100R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAE100R | Stackpole Electronics Inc | 0 | RNF14BAE100R-ND | €0.18632 | Parametric Equivalent |
| RNF14BTE100R | Stackpole Electronics Inc | 0 | RNF14BTE100R-ND | €0.13794 | Parametric Equivalent |
| MRA0207 100R B 15PPM TA | Ohmite | 1 809 | 273-MRA0207100RB15PPMTACT-ND | €1.15000 | Parametric Equivalent |
| YR1B100RCC | TE Connectivity Passive Product | 2 151 | A105969CT-ND | €0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.16622 | €166.22 |
| Unit Price without VAT: | €0.16622 |
|---|---|
| Unit Price with VAT: | €0.20861 |




