RNF14BAE100R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.16622
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.13794
Datasheet

Upgrade


Vishay Dale
In Stock: 4 436
Unit Price: €1.34000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.15926
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.03180
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €1.35372
Datasheet

Parametric Equivalent


Ohmite
In Stock: 809
Unit Price: €1.07000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 2 766
Unit Price: €0.71000
Datasheet
100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BAE100R

DigiKey Part Number
RNF14BAE100R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14BAE100R
Description
RES 100 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BAE100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 500€0.18632€465.80
Manufacturers Standard Package
Unit Price without VAT:€0.18632
Unit Price with VAT:€0.23383