RNF12FTD33K2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 842
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.17553
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.13091
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03778
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.08988
Datasheet

Similar


Vishay Dale
In Stock: 3 455
Unit Price: €0.47000
Datasheet
RNF18 33-2k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD33K2

DigiKey Part Number
RNF12FTD33K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTD33K2
Description
RES 33.2K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD33K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.03016€75.40
Manufacturers Standard Package
Unit Price without VAT:€0.03016
Unit Price with VAT:€0.03785