RNMF12 33-2k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD33K2

DigiKey Part Number
738-RNMF12FTD33K2TR-ND - Tape & Reel (TR)
738-RNMF12FTD33K2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF12FTD33K2
Description
RES 33.2K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD33K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 842
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05100€0.51
25€0.04320€1.08
50€0.03800€1.90
100€0.03350€3.35
250€0.02856€7.14
500€0.02542€12.71
1 000€0.02277€22.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01803€90.15
10 000€0.01648€164.80
15 000€0.01568€235.20
25 000€0.01478€369.50
35 000€0.01424€498.40
50 000€0.01372€686.00
60 000€0.01347€808.20
120 000€0.01260€1,512.00
125 000€0.01256€1,570.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295