9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMF5.0A

DigiKey Part Number
1655-P4SMF5.0ATR-ND - Tape & Reel (TR)
1655-P4SMF5.0ACT-ND - Cut Tape (CT)
1655-P4SMF5.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMF5.0A
Description
TVS DIODE 5VWM 9.2VC SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.2V
Mfr
Current - Peak Pulse (10/1000µs)
40.1A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.14400€1.44
100€0.09010€9.01
500€0.06620€33.10
1 000€0.05844€58.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.04855€145.65
6 000€0.04356€261.36
9 000€0.04101€369.09
15 000€0.03814€572.10
21 000€0.03645€765.45
30 000€0.03480€1,044.00
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.30120