
KW DCLMS2.EC-CXCZ-4A7D-1-20-R18 | |
|---|---|
DigiKey Part Number | 475-KWDCLMS2.EC-CXCZ-4A7D-1-20-R18TR-ND - Tape & Reel (TR) 475-KWDCLMS2.EC-CXCZ-4A7D-1-20-R18CT-ND - Cut Tape (CT) 475-KWDCLMS2.EC-CXCZ-4A7D-1-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DCLMS2.EC-CXCZ-4A7D-1-20-R18 |
Description | LED COOL WHITE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 2.7V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.7V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package |
Lens Color Yellow | Size / Dimension 2.75mm L x 1.40mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Oval with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10300 | €1.03 |
| 100 | €0.07110 | €7.11 |
| 500 | €0.05652 | €28.26 |
| 1 000 | €0.05169 | €51.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04544 | €136.32 |
| 6 000 | €0.04224 | €253.44 |
| 9 000 | €0.04059 | €365.31 |
| 15 000 | €0.03873 | €580.95 |
| 21 000 | €0.03762 | €790.02 |
| 30 000 | €0.03654 | €1,096.20 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |




