
101990060 | |
|---|---|
DigiKey Part Number | 1597-1311-ND |
Manufacturer | |
Manufacturer Product Number | 101990060 |
Description | CURR SENSE XFMR 15A CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 A Current Sense Transformer Chassis Mount |
Datasheet | Datasheet |
Category | Type Non-Invasive (Split Core) |
Manufacturer Seeed Technology Co., Ltd | Current Rating (Amps) 15 A |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.86000 | €5.86 |
| Unit Price without VAT: | €5.86000 |
|---|---|
| Unit Price with VAT: | €7.35430 |










