
CR3110-3000 | |
|---|---|
DigiKey Part Number | 582-1004-ND |
Manufacturer | |
Manufacturer Product Number | CR3110-3000 |
Description | CURR SENSE XFMR IN-LINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 20Hz ~ 1kHz 515mOhm Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Type Non-Invasive (Split Core) |
Manufacturer CR Magnetics Inc. | DC Resistance (DCR) 515mOhm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Size / Dimension 1.004" L x 1.043" W (25.50mm x 26.50mm) |
Part Status Active | Height - Seated (Max) 1.575" (40.00mm) |
Frequency Range 20Hz ~ 1kHz | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.52000 | €16.52 |
| 10 | €14.88300 | €148.83 |
| 25 | €14.26920 | €356.73 |
| 50 | €13.81980 | €690.99 |
| 100 | €13.38300 | €1,338.30 |
| 250 | €12.82460 | €3,206.15 |
| 500 | €12.61932 | €6,309.66 |
| Unit Price without VAT: | €16.52000 |
|---|---|
| Unit Price with VAT: | €20.73260 |










