
CTA5X200A5A | |
|---|---|
DigiKey Part Number | 1864-CTA5X200A5A-ND |
Manufacturer | |
Manufacturer Product Number | CTA5X200A5A |
Description | CURRENT SENSOR CTA5X200A5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 A Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Type Non-Invasive (Split Core) |
Manufacturer Carlo Gavazzi Inc. | Current Rating (Amps) 200 A |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Size / Dimension 2.067" L x 1.339" W (52.50mm x 34.00mm) |
Part Status Active | Height - Seated (Max) 2.567" (65.20mm) |
Frequency Range 50Hz ~ 60Hz | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €112.23000 | €112.23 |
| 5 | €106.61800 | €533.09 |
| 10 | €103.25200 | €1,032.52 |
| 25 | €99.88480 | €2,497.12 |
| Unit Price without VAT: | €112.23000 |
|---|---|
| Unit Price with VAT: | €140.84865 |









