CL21C221JDCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.01836

Direct


KEMET
In Stock: 2 301
Unit Price: €0.27000
Datasheet

Direct


KYOCERA AVX
In Stock: 146 932
Unit Price: €0.25000
Datasheet

Upgrade


KEMET
In Stock: 11 673
Unit Price: €1.09000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.19155
Datasheet

Upgrade


TDK Corporation
In Stock: 18 006
Unit Price: €0.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10 635
Unit Price: €0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 000
Unit Price: €0.19095
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11 980
Unit Price: €0.12000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C221JDCNNNC

DigiKey Part Number
1276-2617-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C221JDCNNNC
Description
CAP CER 220PF 200V C0G/NP0 0805
Customer Reference
Detailed Description
220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C221JDCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.