0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOABN221

DigiKey Part Number
311-1482-2-ND - Tape & Reel (TR)
311-1482-1-ND - Cut Tape (CT)
311-1482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOABN221
Description
CAP CER 220PF 200V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOABN221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.06600€0.66
50€0.04640€2.32
100€0.04020€4.02
500€0.03006€15.03
1 000€0.02693€26.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.02226€89.04
8 000€0.02053€164.24
12 000€0.01966€235.92
20 000€0.01870€374.00
28 000€0.01814€507.92
40 000€0.01760€704.00
48 000€0.01734€832.32
96 000€0.01648€1,582.08
100 000€0.01643€1,643.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.15060