Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21B681KBANFNC | |
|---|---|
DigiKey Part Number | 1276-2537-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B681KBANFNC |
Description | CAP CER 680PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B681KBANFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21C681JBCNNNC | Samsung Electro-Mechanics | 3 020 | 1276-1306-1-ND | €0.16000 | Similar |
| C0805C681K5RACTU | KEMET | 23 632 | 399-C0805C681K5RACTUCT-ND | €0.23000 | Direct |
| CC0805KRX7R9BB681 | YAGEO | 27 652 | 311-1126-1-ND | €0.09000 | Direct |
| KGM21NR71H681KM | KYOCERA AVX | 0 | 478-KGM21NR71H681KMTR-ND | €0.02966 | Direct |
| KGM21NR71H681KT | KYOCERA AVX | 16 064 | 478-KGM21NR71H681KTCT-ND | €0.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 000 | €0.00841 | €3,364.00 |
| Unit Price without VAT: | €0.00841 |
|---|---|
| Unit Price with VAT: | €0.01055 |








