Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C681J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C681J1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C681J1RACTU |
Description | CAP CER 680PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C681F1GACTU | KEMET | 0 | 399-C0805C681F1GACTUTR-ND | €0.38320 | Upgrade |
| C0805C681G1GACTU | KEMET | 3 887 | 399-C0805C681G1GACTUCT-ND | €0.70000 | Upgrade |
| C0805C681J1GACTU | KEMET | 6 533 | 399-C0805C681J1GACTUCT-ND | €0.29000 | Upgrade |
| C0805C681J2RACTU | KEMET | 4 000 | 399-C0805C681J2RACTUCT-ND | €0.39000 | Upgrade |
| C0805C681J1RALTU | KEMET | 0 | 399-C0805C681J1RALTUTR-ND | €0.09564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08131 | €325.24 |
| Unit Price without VAT: | €0.08131 |
|---|---|
| Unit Price with VAT: | €0.10204 |





