680 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72D681JT

DigiKey Part Number
478-KGM21NR72D681JTTR-ND - Tape & Reel (TR)
478-KGM21NR72D681JTCT-ND - Cut Tape (CT)
478-KGM21NR72D681JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72D681JT
Description
CAP CER 680PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72D681JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C681J2RACTUKEMET4 000399-C0805C681J2RACTUCT-ND€0.39000Direct
C0805C681JCGACTUKEMET14 349399-C0805C681JCGACTUCT-ND€0.42000Similar
C2012C0G2W681J060AATDK6 528445-15337-1-ND€0.21000Similar
C2012NP02W681J060AATDK3 680445-172511-1-ND€0.32000Similar
CC0805JRNPOYBN681YAGEO2 02513-CC0805JRNPOYBN681CT-ND€0.20000Similar
In-Stock: 785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.17400€1.74
50€0.12780€6.39
100€0.11350€11.35
500€0.08938€44.69
1 000€0.08194€81.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.07384€295.36
8 000€0.06957€556.56
12 000€0.06744€809.28
20 000€0.06507€1,301.40
28 000€0.06368€1,783.04
40 000€0.06235€2,494.00
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.37650